
AAAF5060QBDZGSEES
Multi-Color LEDs RGB 621/525/470nm 1300/1000/250mcd.
Datasheet
AAAF5060QBDZGSEES DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 2024 (5060 metric) | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 621 nm, 525 nm, 470 nm | |
| Viewing Angle | 100 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 3.3 V, 3.3 V | |
| Power Rating | 350 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 3.2 mm | |
| Lens Shape | Round Flat | |
| Lens Transparency | Water Clear | |
| Height | 2.4 mm | |
| LED Material | AlGaInP, InGaN, InGaN | |
| Length | 5 mm | |
| Luminous Intensity | 1300 mcd, 1000 mcd, 250 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Vr - Reverse Voltage | 5 V | |
| Width | 6 mm | |
| Part # Aliases | KAAF-5060QBDZGSEES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.13 | $6.39 | |
| $1.52 | $15.20 | |
| $1.16 | $116.00 | |
| $0.99 | $495.00 | |
| $0.94 | $940.00 | |
| $0.89 | $2,225.00 | |
| $0.86 | $4,300.00 | |
| $0.82 | $8,200.00 |
Need more?