Reference Only

AAA3528SURKCGKC09

Multi-Color LEDs 3.5x2.8mm RED GREEN.

Manufacturer:

Mfr Part:
AAA3528SURKCGKC09

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case1311 (3228 metric)
Illumination ColorRed, Green
Wavelength/Color Temperature630 nm, 570 nm
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage1.95 V, 2.1 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyWater Clear
Height1.9 mm
Length3.2 mm
Luminous Intensity320 mcd, 80 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SeriesHELI-R
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.8 mm
Part # AliasesKAA-3528SURKCGKCT-09

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.185$3,700.00
$0.17$4,080.00
Need more?