Reference Only
AAA3528AVU/SURKCGKCT
LED Circuit Board Indicators Red / Green CBI LED 645 / 574nm, 20mA.
Datasheet
AAA3528AVU/SURKCGKCT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red, Green | |
| LED Size | 3 mm | |
| Wavelength | 630 nm, 570 nm | |
| Luminous Intensity | 40 mcd, 20 mcd | |
| Mounting Style | SMD/SMT | |
| Viewing Angle | 50 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.95 V, 2.1 V | |
| Packaging | Reel | |
| Configuration | 1 Bi-Color LED, Single Level | |
| Moisture Sensitive | Yes | |
| Mounting Type | SMD/SMT | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative