Reference Only
AAA3528AVU/AZGKSYKCT
Obsolete
LED Circuit Board Indicators Green SBYellow CBI 30 mA
Datasheet
AAA3528AVU/AZGKSYKCT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Yellow, Green | |
| Luminous Intensity | 130 mcd, 300 mcd | |
| Viewing Angle | 50 deg | |
| Lens Color/Style | Water Clear | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 3.3 V | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Orientation | Side View | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?