Reference Only

AA4040ZGC

Single Color LEDs Green 525nm Water Clear 600mcd.

Manufacturer:

Mfr Part:
AA4040ZGC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature525 nm
Luminous Intensity600 mcd
If - Forward Current20 mA
Lens Dimensions2.4 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingReel
Height4 mm
Illumination ColorGreen
Length3.6 mm
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width4 mm
Part # AliasesKA-4040ZGCT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.284$5,680.00
$0.266$10,640.00
Need more?
Contact Us