Reference Only

AA4040LQBS/D-AMT

Single Color LEDs 4x4mm RA Blue PLCC2.

Manufacturer:

Mfr Part:
AA4040LQBS/D-AMT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature460 nm
Luminous Intensity30 mcd
If - Forward Current2 mA
Vf - Forward Voltage2.65 V
Lens Dimensions2.4 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingReel
ConfigurationSingle
Height4 mm
Illumination ColorBlue
Length3.6 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width4 mm
Part # AliasesKA-4040LQBS-D-AT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.386$386.00
$0.362$905.00
$0.353$1,765.00
$0.331$3,310.00
$0.321$8,025.00
Need more?