Reference Only

AA3528F3S

Infrared Emitters IR 940nm 120 deg Water Clear.

Manufacturer:

Mfr Part:
AA3528F3S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength940 nm
Radiant Intensity4 mW/sr
Beam Angle120 deg
If - Forward Current50 mA
Vf - Forward Voltage1.2 V
Power Rating80 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case3.5 mm x 2.8 mm x 1.9 mm
PackagingReel
Illumination ColorInfrared
Lens ShapeFlat Round
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
Viewing Angle120 deg
Part # AliasesKA-3528F3S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?