AA3528CGCKT09 Kingbright

AA3528CGCKT09

Single Color LEDs Green LED 570nm 100mcd, 20mA.

Manufacturer:

Mfr Part:
AA3528CGCKT09

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case1311 (3228 metric)
Wavelength/Color Temperature570 nm
Luminous Intensity100 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyWater Clear
PackagingReel
Height1.9 mm
Illumination ColorGreen
Length3.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.8 mm
Part # AliasesKA-3528CGCKT-09

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.205$410.00
$0.187$748.00
$0.172$1,720.00
$0.169$4,056.00
Need more?