Reference Only
AA3528AVU/AYS
LED Circuit Board Indicators Single Level SMD RT Angle Yellow.
Datasheet
AA3528AVU/AYS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Yellow | |
| LED Size | 2.85 mm | |
| Wavelength | 588 nm | |
| Luminous Intensity | 6 mcd | |
| Mounting Style | SMD/SMT | |
| Viewing Angle | 50 deg | |
| Lens Color/Style | Water, Clear | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.95 V | |
| Series | AA3528AVU | |
| Packaging | Reel | |
| Configuration | 1 Single Color LED, Single Level | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Mounting Type | SMD/SMT | |
| Number of LEDs | 1 LED | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.605 | $12,100.00 |
Need more?