Reference Only
AA3528AVU/ACGSK
LED Circuit Board Indicators Single Level SMD RT Angle Green.
Datasheet
AA3528AVU/ACGSK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green | |
| LED Size | 2.85 mm | |
| Wavelength | 570 nm | |
| Luminous Intensity | 15 mcd | |
| Mounting Type | SMD/SMT | |
| Viewing Angle | 50 deg | |
| Lens Color/Style | Water, Clear | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2 V | |
| Series | AA3528AVU | |
| Packaging | Reel | |
| Configuration | 1 Single Color LED, Single Level | |
| Moisture Sensitive | Yes | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $7,980.00 |
Need more?