Reference Only
AA3528ASF4C-R
Obsolete
Infrared Emitters IR 880nm 120 deg Water Clr 2/8 mW/sr
Datasheet
AA3528ASF4C-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 880 nm | |
| Radiant Intensity | 2 mW/sr | |
| Beam Angle | 120 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.3 V | |
| Power Rating | 80 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | 3.5 mm x 2.8 mm x 1.9 mm | |
| Height | 1.9 mm | |
| Illumination Color | Infrared | |
| LED Material | GaAlAs | |
| Length | 3.5 mm | |
| Lens Appearance | Water Clear | |
| Lens Dimensions | 2.4 mm | |
| Lens Shape | Flat Round | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 2 | |
| Product Type | IR Emitters (IR LEDs) | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 120 deg | |
| Vr - Reverse Voltage | 5 V | |
| Width | 2.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?