Reference Only

AA3022SGC-4.5SF

Single Color LEDs Green 568nm Water Clear 20mcd.

Manufacturer:

Mfr Part:
AA3022SGC-4.5SF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case1208 (3020 metric)
Wavelength/Color Temperature568 nm
Luminous Intensity20 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating62.5 mW
Lens ColorColorless
Lens Dimensions2.5 mm x 1.7 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height1.5 mm
Illumination ColorGreen
Length3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle90 deg
Width2.2 mm
Part # AliasesKA-3022SGCT-4.5SF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.247$370.50
$0.229$687.00
$0.214$1,926.00
$0.198$4,752.00
Need more?
Contact Us