Reference Only

AA3021SES/J4

Single Color LEDs Orange 2800mcd 605nm 125 Deg.

Manufacturer:

Mfr Part:
AA3021SES/J4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / Case1208 (3020 metric)
Wavelength/Color Temperature605 nm
Luminous Intensity2.8 cd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating84 mW
Lens ColorColorless
Lens Dimensions2.5 mm x 1.5 mm
Lens ShapeOval
Lens TransparencyWater Clear
PackagingReel
Height1.3 mm
Illumination ColorOrange
Length3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle125 deg
Width2 mm
Part # AliasesKA-3021SES-J4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.268$536.00
$0.251$2,510.00
$0.236$5,664.00
Need more?
Contact Us