Reference Only

AA3021LVBS/D

Single Color LEDs 3mmX2mm SMD LED LAMP BLUE.

Manufacturer:

Mfr Part:
AA3021LVBS/D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case1208 (3020 metric)
Wavelength/Color Temperature470 nm
Luminous Intensity50 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.65 V
Lens ColorColorless
Lens Dimensions2.5 mm x 1.5 mm
Lens ShapeOval
Lens TransparencyWater Clear
PackagingReel
Height1.3 mm
Illumination ColorBlue
Length3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle125 deg
Width2 mm
Part # AliasesKA-3021LVBS-D-3.0U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.229$458.00
$0.209$836.00
$0.193$1,930.00
Need more?