AA2810AVBS/D Kingbright

AA2810AVBS/D

Single Color LEDs .

Manufacturer:

Mfr Part:
AA2810AVBS/D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / CaseSide Looker
Wavelength/Color Temperature470 nm
If - Forward Current20 mA
Vf - Forward Voltage3.3 V
Power Rating120 mW
Lens ColorColorless
Lens Dimensions2.5 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height0.8 mm
Illumination ColorBlue
Length2.8 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle110 deg
Width1.2 mm
Part # AliasesKA-2810AVBS-D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.295$590.00
$0.278$1,112.00
$0.258$2,580.00
$0.25$6,000.00
Need more?
Contact Us