Reference Only

AA2810ASYS/J3

Single Color LEDs RA Yel 589nm 600mcd 110deg Water Clr.

Manufacturer:

Mfr Part:
AA2810ASYS/J3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / CaseSide Looker
Wavelength/Color Temperature589 nm
Luminous Intensity600 mcd
If - Forward Current20 mA
Lens ColorColorless
Lens Dimensions2.5 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesAA2810
PackagingReel
Height0.8 mm
Illumination ColorYellow
Length2.8 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle110 deg
Width1.2 mm
Part # AliasesKA-2810ASYS-J3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us