Reference Only

AA2214SYSK

Single Color LEDs Yellow 590nm 250mcd Water Clr 120 Deg.

Manufacturer:

Mfr Part:
AA2214SYSK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2112 metric)
Wavelength/Color Temperature590 nm
Luminous Intensity250 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.5 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions1.65 mm x 1.15 mm
Lens ShapeOval
Lens TransparencyWater Clear
SeriesAA2214
PackagingReel
Height1.3 mm
Illumination ColorYellow
Length2.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width1.4 mm
Part # AliasesKA-2214SYSK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.272$544.00
$0.25$1,000.00
$0.231$2,310.00
$0.224$5,376.00
Need more?