Reference Only

AA1608LSYSK

Single Color LEDs YELLOW PLCC2.

Manufacturer:

Mfr Part:
AA1608LSYSK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Wavelength/Color Temperature590 nm
Luminous Intensity12 mcd
If - Forward Current2 mA
Vf - Forward Voltage1.85 V
Lens ColorClear
Lens Dimensions1.4 mm x 0.2 mm
Lens ShapeRectangular
SeriesAA1608
PackagingReel
Height0.55 mm
Illumination ColorYellow
Length1.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width0.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.164$328.00
$0.149$596.00
$0.136$1,360.00
Need more?
Contact Us