Reference Only
P993-5
End of Life
Pressure Sensors - Industrial PRESSURE SENSOR
Datasheet
P993-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 in H2O to 5 in H2O | |
| Pressure Type | Differential | |
| Accuracy | 2 % | |
| Output Type | Amplified | |
| Port Size | 3/16 in Barb | |
| Mounting Style | Panel Mount | |
| Output Voltage | 4 V | |
| Operating Supply Voltage | 5 V | |
| Burst Pressure | 1.5 psi | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Operating Supply Current | 4 mA | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Proof Pressure | 1 psi | |
| Series | P993 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |