Reference Only
8052
Trimmer / Variable Capacitors .8~10PF 250V
Datasheet
8052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 0.8 pF to 10 pF | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Packaging | Bulk | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - Air Dielectric | |
| Q Minimum | 5000 | |
| Series | Air Trimmer | |
| Subcategory | Capacitors | |
| Termination Style | Through Hole | |
| Test Frequency | 100 MHz | |
| Tradename | Trimmer | |
| Type | Air Trimmer Capacitor | |
| Voltage Rating DC | 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
900 expected 12-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.75 | $1,035.00 | |
| $47.04 | $2,822.40 | |
| $46.48 | $4,648.00 |
Need more?
Sign in to add projects and notes