Reference Only
5602
Trimmer / Variable Capacitors 1PF - 30PF 250V
Datasheet
5602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Type | Air Trimmer Capacitor | |
| Termination Style | Wire | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 800 | |
| Series | Air Capacitors | |
| Packaging | Bulk | |
| Capacitance Range | 1 pF to 30 pF | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - Air Dielectric | |
| Subcategory | Capacitors | |
| Test Frequency | 100 MHz | |
| Voltage Rating DC | 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.57 | $58.57 | |
| $48.81 | $488.10 | |
| $48.33 | $966.60 | |
| $46.97 | $2,348.50 | |
| $45.88 | $4,588.00 |
Need more?
Sign in to add projects and notes