
5401-002
Trimmer / Variable Capacitors 1.0 - 14PF 250V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Packaging | Bulk | |
| Product Type | Trimmer / Variable Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
200
On Order
200 expected on from 10-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.92 | $2,392.00 |
Need more?
Sign in to add projects and notes