Reference Only

27291SL

Trimmer / Variable Capacitors 0.8 - 8.0PF 500V

Manufacturer:

Mfr Part:
27291SL

TTI Part:
27291SL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range0.8 pF to 8 pF
Voltage Rating500 V
Termination StyleSMD/SMT
Length12.19 mm (0.48 in)
TypeTrimmer Capacitor
Diameter1.78 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
SeriesGiga-Trim
PackagingBulk
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Sapphire Dielectric
Q Minimum3000
SubcategoryCapacitors
Test Frequency250 MHz
TradenameGiga-Trim
Voltage Rating DC500 V

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8532300090
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$33.80$676.00
Need more?
Sign in to add projects and notes