Reference Only
27283
Trimmer / Variable Capacitors 0.4 - 2.5PF 500V
Datasheet
27283 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 0.4 pF to 2.5 pF | |
| Voltage Rating | 500 V | |
| Termination Style | SMD/SMT | |
| Length | 5.72 mm (0.225 in) | |
| Type | Trimmer Capacitor | |
| Diameter | 3.56 mm | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | Giga-Trim | |
| Packaging | Bulk | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - Sapphire Dielectric | |
| Q Minimum | 5000 | |
| Subcategory | Capacitors | |
| Test Frequency | 250 MHz | |
| Tradename | Giga-Trim | |
| Voltage Rating DC | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.23 | $47.23 | |
| $39.36 | $393.60 | |
| $38.97 | $779.40 | |
| $38.58 | $2,314.80 | |
| $36.68 | $3,668.00 |
Need more?
Sign in to add projects and notes