Reference Only
2320-0R1
Trimmer / Variable Capacitors 0.6 - 2.5PF 250V
Datasheet
2320-0R1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Series | Cera-Trim | |
| Packaging | Reel | |
| Product Type | Trimmer / Variable Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Cera-Trim |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532300000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.95 | $4,975.00 | |
| $9.57 | $9,570.00 | |
| $9.48 | $18,960.00 |
Need more?
Sign in to add projects and notes