Reference Only

ST11S008V4HR2000

Memory Card Connectors microSD PUSH-PUSH HIGH RETENTION LOCK

Manufacturer:

Mfr Part:
ST11S008V4HR2000

TTI Part:
ST11S008V4HR2000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypemicroSD
Number of Contacts8 Contact
Number of Rows1 Row
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
Contact MaterialCopper Alloy
Height1.25 mm
Housing MaterialSynthetic Resin
Insertion - Extraction StylePush-Push
Insulation Resistance1 GOhms
Length20.4 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeMemory Card Connectors
SeriesST11-H
SubcategoryMemory Connectors & Sockets
Voltage Rating10 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.53$3,060.00
Need more?
Available Regional Inventory
14,000 available now at ttieurope.com
Sign in to add projects and notes