Reference Only

SM3ZS067U310AMR1200

PCI Express / PCI Connectors NGFF Card Edge M.2 3.1mm height, M Key

Manufacturer:

Mfr Part:
SM3ZS067U310AMR1200

TTI Part:
SM3ZS067U310AMR1200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryPCI Express / PCI Connectors
ProductM.2 (NGFF)
Number of Positions67 Position
Mounting StyleSMD/SMT
Mounting AngleRight Angle
Termination StyleSolder
Contact MaterialCopper Alloy
Contact PlatingGold
SeriesSM3
Unit Of MeasureReel
Current Rating500 mA
Description/FunctionPCI-SIG standard M.2 compatible card edge connector
Height3.1 mm
Insulation Resistance500 MOhms
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
PackagingEach
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1)
Quantity Price Per ReelExt. Price
$0.91$1,092.00
Need more?
Sign in to add projects and notes