Reference Only

SM3ZS067U215AER1500

PCI Express / PCI Connectors NGFF Card Edge M.2 2.15mm height, E Key

Manufacturer:

Mfr Part:
SM3ZS067U215AER1500

TTI Part:
SM3ZS067U215AER1500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryPCI Express / PCI Connectors
ProductM.2 (NGFF)
Number of Positions67 Position
Mounting StyleSMD/SMT
Mounting AngleRight Angle
Termination StyleSolder
Contact MaterialCopper Alloy
Contact PlatingGold
SeriesSM3
Current Rating500 mA
Description/FunctionPCI-SIG standard M.2 compatible card edge connector
Height2.15 mm
Housing MaterialPlastic
Insulation Resistance500 MOhms
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.20$1,800.00
$1.11$3,330.00
$1.09$4,905.00
$1.07$8,025.00
Need more?

My Notes

Sign into see notes.