Reference Only
NT4R1600
Screws & Fasteners MM60 STAND OFF 5.9MM NUT
Datasheet
NT4R1600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Packaging | Reel | |
| Product Type | Screws & Fasteners | |
| Series | MM60 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hong Kong (China) |
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.365 | $584.00 | |
| $0.357 | $1,142.40 | |
| $0.353 | $1,694.40 | |
| $0.345 | $2,760.00 | |
| $0.333 | $5,328.00 | |
| $0.32 | $12,800.00 |
Need more?
Sign in to add projects and notes