Reference Only
NT1R3000
Screws & Fasteners MM60 STAND OFF 3.9MM NUT
Datasheet
NT1R3000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Unit Of Measure | Reel | |
| Packaging | Each | |
| Product Type | Screws & Fasteners | |
| Series | MM60 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hong Kong (China) |
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $1,614.48 | $8,072.40 |
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com
Sign in to add projects and notes