Reference Only

MY05A014NF1

Automotive Connectors CONN PINHDR 14POS H-VOLT

Manufacturer:

Mfr Part:
MY05A014NF1

TTI Part:
MY05A014NF1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions14 Position
Mounting StylePCB Mount
Termination StyleSolder Pin
Contact PlatingTin
ColorNatural
SeriesMY05
PackagingBulk
Contact MaterialBrass
Current Rating3 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialPolyamide (PA)
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Operating Temperature Range- 40 C to + 125 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating1 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

192In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 192 / Multiples: 192)
Quantity Unit PriceExt. Price
$2.43$466.56
$2.41$925.44
$2.26$2,169.60
$2.15$10,732.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.