Reference Only

MX84B024SF1

Automotive Connectors Automotive Grade 24 Pin Sckt Housing

Manufacturer:

Mfr Part:
MX84B024SF1

TTI Part:
MX84B024SF1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions24 Position
Pitch2.2 mm (0.087 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorBlack
SeriesMX84B
PackagingEach
Contact GenderWithout Socket Contacts
Contact MaterialBrass
Current Rating3 A
Flammability RatingUL 94 V-0
Height14 mm
Length29.5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing3 mm
SubcategoryAutomotive Connectors
Width21.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 504 / Multiples: 504)
Quantity Unit PriceExt. Price
$0.90$453.60
Need more?

My Notes

Sign into see notes.