Reference Only
MX84B012SF1
Automotive Connectors Connector Socket Housing 16POS
Datasheet
MX84B012SF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 12 Position | |
| Pitch | 2.2 mm (0.087 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | MX84B | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 3 A | |
| Dimensions | 19.1 mm x 34.8 mm x 13.4 mm | |
| Flammability Rating | UL 94 V-0 | |
| Height | 13.4 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 19.1 mm | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 34.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
936
On Order
936 expected 18-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 936 / Multiples: 936)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.01 | $945.36 |
Need more?
My Notes
Sign into see notes.