Reference Only

MX81AL02NF3R370

Automotive Connectors Connector Pin Header, 2-Position with Leg, 2.54mm Pitch, Key 3

Manufacturer:

Mfr Part:
MX81AL02NF3R370

TTI Part:
MX81AL02NF3R370

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductHeaders
Mounting StylePCB Mount
Termination StyleSolder Pin
Contact PlatingTin
ColorBlack
SeriesMX81
PackagingEach
Unit Of MeasureReel
Contact GenderMale
Contact MaterialBrass
Housing MaterialPolyphenylene Sulfide (PPS)
Mounting AngleRight Angle
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7 / Multiples: 1)
Quantity Price Per ReelExt. Price
$512.83$3,589.81
Need more?

Associated Parts

MX81A002SF3 JAE Electronics
Mating Product

JAE Electronics

Automotive Connectors MX81 2.54mm Connector Socket Housing 2-Pos. Key 3

My Notes

Sign into see notes.