Reference Only

MX81A004NF1R300

Automotive Connectors MX81 2.54mm Connector Pin Header 4-Pos. Key 1

Manufacturer:

Mfr Part:
MX81A004NF1R300

TTI Part:
MX81A004NF1R300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
GenderPin (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
ColorGreen
SeriesMX81
PackagingReel
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Housing MaterialPolyphenylene Sulfide (PPS)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.19$357.00
$1.18$708.00
$1.10$990.00
$1.09$1,635.00
$1.07$2,568.00
Need more?
Sign in to add projects and notes