Reference Only
MX81A002SF3
Automotive Connectors MX81 2.54mm Connector Socket Housing 2-Pos. Key 3
Datasheet
MX81A002SF3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | MX81 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.35 | $7.00 | |
| $0.347 | $34.70 | |
| $0.343 | $171.50 | |
| $0.34 | $340.00 | |
| $0.331 | $662.00 | |
| $0.324 | $1,944.00 |
Need more?
Associated Parts

Automotive Connectors Connector Pin Header, 2-Position with Leg, 2.54mm Pitch, Key 3
Sign in to add projects and notes