Reference Only
MX81A002PF3
Automotive Connectors CONN PIN HOUSING 2 POS CODE 3
Datasheet
MX81A002PF3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Contact Plating | Tin | |
| Series | MX81 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.413 | $5.36 | |
| $0.408 | $10.20 | |
| $0.404 | $20.20 | |
| $0.40 | $40.00 | |
| $0.396 | $79.20 | |
| $0.393 | $157.20 | |
| $0.389 | $972.50 |
Need more?
Sign in to add projects and notes