Reference Only
MX80B04PZ1A
Automotive Connectors Compact PinConnector 4 Position MX80
Datasheet
MX80B04PZ1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 17 AWG | |
| Series | MX80 | |
| Packaging | Bulk | |
| Contact Gender | Without Pin Contacts | |
| Contact Material | Copper Alloy | |
| Description/Function | Compact Waterproof Automotive In-Line Conenctor | |
| Dimensions | 31.8 mm x 12.45 mm x 10.75 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IPX7 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | In-Line |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.63 | $1,956.00 |
Need more?
Sign in to add projects and notes