Reference Only

MX80B03PZ1A

Automotive Connectors Compact PinConn 3Pos Pin Housing Code A

Manufacturer:

Mfr Part:
MX80B03PZ1A

TTI Part:
MX80B03PZ1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
Pitch2.54 mm (0.1 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min26 AWG
Wire Gauge Max17 AWG
SeriesMX80
PackagingBulk
Contact GenderWithout Pin Contacts
Contact MaterialCopper Alloy
Dimensions31.8 mm x 15 mm x 10.75 mm
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIPX7
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeWire Housing

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.36$136.00
$1.34$268.00
$1.32$528.00
$1.29$774.00
$1.27$1,270.00
$1.13$2,712.00
Need more?
Sign in to add projects and notes