Reference Only

MX80A02SZ1A

Automotive Connectors Compact Socket Housing 2 Pos. MX80

Manufacturer:

Mfr Part:
MX80A02SZ1A

TTI Part:
MX80A02SZ1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min26 AWG
Wire Gauge Max17 AWG
SeriesMX80
PackagingBulk
Contact GenderWithout Socket Contacts
Dimensions20.25 mm x 8.9 mm x 9.1 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Ingress ProtectionIPX7
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

1,800
On Order
1,800 expected 19-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.636$63.60
Need more?

My Notes

Sign into see notes.