Reference Only

MX77D004SF2

Automotive Connectors Conn. Socket Housing 4 Position Blue Thi

Manufacturer:

Mfr Part:
MX77D004SF2

TTI Part:
MX77D004SF2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorBlue
SeriesMX77
PackagingReel
ApplicationBattery Management
Contact GenderWithout Socket Contacts
Contact MaterialCopper Alloy
Current Rating3 A
Dimensions11.9 mm x 17 mm x 9.5 mm
Flammability RatingUL 94 V-0
Height9.5 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length11.9 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width17 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,860In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,860 / Multiples: 2,860)
Quantity Unit PriceExt. Price
$0.85$2,431.00
Need more?

My Notes

Sign into see notes.