Reference Only
MX77A040SF1
Automotive Connectors 40 Pos. Compact, Low-Profile Connector, Socket, Std
Datasheet
MX77A040SF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 40 Position | |
| Gender | Socket (Female) | |
| Mounting Style | Panel Mount | |
| Series | MX77 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 3 A | |
| Housing Material | Thermoplastic Resin (PBT) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Standard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
8,295In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.56 | $12.56 | |
| $12.43 | $124.30 | |
| $12.29 | $307.25 | |
| $11.71 | $585.50 | |
| $11.15 | $1,115.00 | |
| $10.45 | $2,612.50 | |
| $9.95 | $4,975.00 |
Need more?
My Notes
Sign into see notes.