Reference Only

MX77A012HF1

Automotive Connectors Conn PinHeader 12Pos Right Angle SMT

Manufacturer:

Mfr Part:
MX77A012HF1

TTI Part:
MX77A012HF1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions12 Position
GenderPin (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
SeriesMX77
PackagingBulk
ApplicationBattery Management
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Current Rating3 A
Dimensions25.5 mm x 19 mm x 9.7 mm
Flammability RatingUL 94 V-0
Height9.7 mm
Housing MaterialPolyphenylene Sulfide (PPS)
Length25.5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width19 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,386In Stock

5,544 expected 11-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.12$6.24
$3.09$30.90
$3.06$76.50
$3.03$190.89
$3.00$300.00
$2.97$742.50
$2.94$1,470.00
Need more?

My Notes

Sign into see notes.