Reference Only

MX77A008SF1

Automotive Connectors Conn. Socket Housing 8 Position

Manufacturer:

Mfr Part:
MX77A008SF1

TTI Part:
MX77A008SF1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
SeriesMX77
PackagingBulk
ApplicationBattery Management
Contact GenderWithout Socket Contacts
Contact MaterialCopper Alloy
Current Rating3 A
Dimensions15.7 mm x 17 mm x 13.5 mm
Flammability RatingUL 94 V-0
Height13.5 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length15.7 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width17 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.68$3,024.00
Need more?
Sign in to add projects and notes