Reference Only

MX77A004HF2

Automotive Connectors Conn Pin Header 4Pos RightAngle SMT Blue

Manufacturer:

Mfr Part:
MX77A004HF2

TTI Part:
MX77A004HF2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions4 Position
GenderPin (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
ColorBlue
SeriesMX77
PackagingBulk
ApplicationBattery Management
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Current Rating3 A
Dimensions15.8 mm x 19 mm x 9.7 mm
Flammability RatingUL 94 V-0
Height9.7 mm
Housing MaterialPolyphenylene Sulfide (PPS)
Length15.8 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width19 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

164In Stock

8,470 expected 30-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.86$7.72
$3.81$38.10
$3.76$94.00
$3.71$185.50
$3.67$282.59
$3.62$557.48
$3.17$3,170.00
Need more?

My Notes

Sign into see notes.