Reference Only

MX58024SFB

Automotive Connectors 58P BOARD TO CABLE HD FEMALE

Manufacturer:

Mfr Part:
MX58024SFB

TTI Part:
MX58024SFB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions24 Position
GenderReceptacle (Female)
ColorGray
SeriesMX58
PackagingBulk
Contact GenderWithout Socket Contacts
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

616In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.38$5.32
$0.376$9.40
$0.372$18.60
$0.368$36.80
$0.365$91.25
$0.361$222.37
$0.352$3,686.14
Need more?

My Notes

Sign into see notes.