Reference Only

MX44006SF1

Automotive Connectors 6P 3.5mm Pitch Socket Housing

Manufacturer:

Mfr Part:
MX44006SF1

TTI Part:
MX44006SF1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
SeriesMX44
PackagingBulk
Contact GenderWithout Socket Contacts
Current Rating3 A
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeWire Housing

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.31$1,310.00
Need more?

Associated Parts

MX44006XR1 JAE Electronics

JAE Electronics

Automotive Connectors 6P 2.2mm Retainer
MX44000XP2 JAE Electronics

JAE Electronics

Automotive Connectors WIRE SEAL

My Notes

Sign into see notes.