Reference Only

MX44004NF1

Automotive Connectors 4P 2.2mm Pin Header

Manufacturer:

Mfr Part:
MX44004NF1

TTI Part:
MX44004NF1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions4 Position
Pitch3.5 mm (0.138 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
SeriesMX44
PackagingBulk
Contact GenderPin (Male)
Contact MaterialBrass
Contact TypePin (Male)
Current Rating3 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

880In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.63$9.26
$4.59$45.90
$4.54$113.50
$4.50$225.00
$4.45$445.00
$4.41$1,102.50
$4.12$2,060.00
$3.94$3,546.00
Need more?

Associated Parts

MX44004SF1 JAE Electronics
Mating Product

JAE Electronics

Automotive Connectors 4P 2.2mm Socket Housing
Sign in to add projects and notes