Reference Only

MX34024SF1

Automotive Connectors Sckt HOUSING 24P

Manufacturer:

Mfr Part:
MX34024SF1

TTI Part:
MX34024SF1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions24 Position
Pitch2.2 mm (0.087 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorGray
SeriesMX34
PackagingBulk
Contact GenderWithout Socket Contacts
Contact MaterialCopper Alloy
Current Rating3 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeWire Housing

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,391
On Order
1,391 expected 30-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.529$5.29
Need more?

Associated Parts

M34S75C4F1 JAE Electronics

JAE Electronics

Automotive Connectors Socket Contact For MX34 Housing
M34S75C4F2 JAE Electronics

JAE Electronics

Automotive Connectors Sckt Contacts

My Notes

Sign into see notes.