Reference Only
MX34016NF3
Automotive Connectors Connector Pin Header 16 Pos RA
Datasheet
MX34016NF3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Color | Gray | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Pin (Male) | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Number of Positions | 16 Position | |
| Number of Rows | 2 Row | |
| Packaging | Bulk | |
| Pitch | 2.2 mm (0.087 in) | |
| Product Type | Automotive Connectors | |
| Product | Headers | |
| Series | MX34 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,078In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $5.92 | |
| $1.47 | $14.70 | |
| $1.45 | $36.25 | |
| $1.44 | $70.56 | |
| $1.43 | $143.00 | |
| $1.41 | $352.50 | |
| $1.40 | $700.00 | |
| $1.38 | $2,975.28 |
Need more?
Sign in to add projects and notes